


ISP20EP10LMXTSA1 | |
|---|---|
DigiKey Part Number | 448-ISP20EP10LMXTSA1TR-ND - Tape & Reel (TR) 448-ISP20EP10LMXTSA1CT-ND - Cut Tape (CT) 448-ISP20EP10LMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP20EP10LMXTSA1 |
Description | SMALL SIGNAL MOSFETS PG-SOT223-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 650mA (Ta), 990mA (Tc) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP20EP10LMXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 78µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13810 € | 13,81 € |
| 250 | 0,12732 € | 31,83 € |
| 500 | 0,12084 € | 60,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11550 € | 115,50 € |
| 2.000 | 0,11110 € | 222,20 € |
| 3.000 | 0,10889 € | 326,67 € |
| 5.000 | 0,10645 € | 532,25 € |
| 7.000 | 0,10502 € | 735,14 € |
| 10.000 | 0,10364 € | 1.036,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


