


ISP12DP06NMXTSA1 | |
|---|---|
DigiKey Part Number | 448-ISP12DP06NMXTSA1TR-ND - Tape & Reel (TR) 448-ISP12DP06NMXTSA1CT-ND - Cut Tape (CT) 448-ISP12DP06NMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP12DP06NMXTSA1 |
Description | MOSFET P-CH 60V 2.8A SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.8A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP12DP06NMXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 520µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68900 € | 6,89 € |
| 100 | 0,45350 € | 45,35 € |
| 500 | 0,35218 € | 176,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31951 € | 319,51 € |
| 2.000 | 0,29203 € | 584,06 € |
| 3.000 | 0,27803 € | 834,09 € |
| 5.000 | 0,26229 € | 1.311,45 € |
| 7.000 | 0,25297 € | 1.770,79 € |
| 10.000 | 0,24391 € | 2.439,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



