70VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO2H823V25XUMA1

DigiKey Part Number
ISO2H823V25XUMA1TR-ND - Tape & Reel (TR)
ISO2H823V25XUMA1CT-ND - Cut Tape (CT)
ISO2H823V25XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO2H823V25XUMA1
Description
IC PWR SWITCH P-CHAN 1:8 70VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 P-Channel PG-VQFN-70-2
Datasheet
 Datasheet
EDA/CAD Models
ISO2H823V25XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side
Output Type
P-Channel
Interface
SPI, Parallel
Voltage - Load
11V ~ 35V
Voltage - Supply (Vcc/Vdd)
2.75V ~ 3.6V
Current - Output (Max)
-
Rds On (Typ)
210mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-70-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,27000 €8,27 €
106,43600 €64,36 €
255,98040 €149,51 €
1005,47860 €547,86 €
2505,23952 €1.309,88 €
5005,09538 €2.547,69 €
1.0004,97677 €4.976,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,85154 €12.128,85 €
Manufacturers Standard Package
Unit Price without VAT:8,27000 €
Unit Price with VAT:9,84130 €