Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1H801GAUMA1

DigiKey Part Number
ISO1H801GAUMA1TR-ND - Tape & Reel (TR)
ISO1H801GAUMA1CT-ND - Cut Tape (CT)
ISO1H801GAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1H801GAUMA1
Description
IC PWR DRIVER N-CHAN 1:1 DSO-36
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36
Datasheet
 Datasheet
EDA/CAD Models
ISO1H801GAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
15V ~ 30V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
625mA
Rds On (Typ)
150mOhm
Input Type
-
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,72000 €5,72 €
104,39700 €43,97 €
254,06680 €101,67 €
1003,70350 €370,35 €
2503,58140 €895,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,36618 €2.692,94 €
1.6003,29098 €5.265,57 €
2.4003,25328 €7.807,87 €
Manufacturers Standard Package
Unit Price without VAT:5,72000 €
Unit Price with VAT:6,80680 €