ISK057N04LM6ATLA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 0,99000 €
Datasheet
N-Channel 40 V 64A (Tc) 2.1W (Ta), 39.1W (Tc) Surface Mount PG-VSON-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISK057N04LM6ATLA1

DigiKey Part Number
448-ISK057N04LM6ATLA1TR-ND - Tape & Reel (TR)
448-ISK057N04LM6ATLA1CT-ND - Cut Tape (CT)
448-ISK057N04LM6ATLA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISK057N04LM6ATLA1
Description
MOSFET N-CH 40V 64A 6VSON
Customer Reference
Detailed Description
N-Channel 40 V 64A (Tc) 2.1W (Ta), 39.1W (Tc) Surface Mount PG-VSON-6-1
Datasheet
 Datasheet
EDA/CAD Models
ISK057N04LM6ATLA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.75mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 39.1W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-6-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes