


ISA170230C04LMDSXTMA1 | |
|---|---|
DigiKey Part Number | 448-ISA170230C04LMDSXTMA1TR-ND - Tape & Reel (TR) 448-ISA170230C04LMDSXTMA1CT-ND - Cut Tape (CT) 448-ISA170230C04LMDSXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA170230C04LMDSXTMA1 |
Description | ISA170230C04LMDSXTMA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7.2A (Ta), 9.6A (Tc), 6.6A (Ta), 8.8A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7.2A (Ta), 9.6A (Tc), 6.6A (Ta), 8.8A (Tc) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9.6A, 10V, 23mOhm @ 8.8A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5nC @ 10V, 19nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 20V, 2500pF @ 20V | |
Power - Max | 1.4W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90500 € | 9,05 € |
| 100 | 0,60350 € | 60,35 € |
| 500 | 0,47394 € | 236,97 € |
| 1.000 | 0,43225 € | 432,25 € |
| 2.000 | 0,39719 € | 794,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36770 € | 1.470,80 € |
| 8.000 | 0,34291 € | 2.743,28 € |
| 12.000 | 0,33029 € | 3.963,48 € |
| 20.000 | 0,31896 € | 6.379,20 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

