
IRU431ALCS | |
|---|---|
DigiKey Part Number | IRU431ALCS-ND |
Manufacturer | |
Manufacturer Product Number | IRU431ALCS |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 15 VV ±0.5% 10 mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 10 mA |
Manufacturer Infineon Technologies | Tolerance ±0.5% |
Packaging Tube | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 15 V | Base Product Number |

