
IRU3065CLTR | |
|---|---|
DigiKey Part Number | IRU3065CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU3065CLTR |
Description | IC REG CTRLR BUCK-BOOST SOT23-6 |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V | |
Frequency - Switching | Up to 1.5MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

