


IRU3048CSTR | |
|---|---|
DigiKey Part Number | IRU3048CSTR-ND - Tape & Reel (TR) IRU3048CSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRU3048CSTR |
Description | IC REG TRPL BUCK/LNR SYNC 16SOIC |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz 16-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Infineon Technologies | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 4V ~ 25V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 200kHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 16-SOIC |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 Adj to 1.25V, 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,92760 € | 48,19 € |
| 100 | 1,73000 € | 173,00 € |
| 250 | 1,63584 € | 408,96 € |
| 500 | 1,57910 € | 789,55 € |
| 1.000 | 1,53238 € | 1.532,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22567 € | 3.064,18 € |
| 5.000 | 1,20111 € | 6.005,55 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

