Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRU3037ACF

DigiKey Part Number
IRU3037ACF-ND
Manufacturer
Manufacturer Product Number
IRU3037ACF
Description
IC REG CTRLR BUCK/BOOST 8TSSOP
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Buck, Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.2V ~ 25V
Frequency - Switching
400kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.