
IRU3033CS | |
|---|---|
DigiKey Part Number | IRU3033CS-ND |
Manufacturer | |
Manufacturer Product Number | IRU3033CS |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium®, II, P55C Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 2V ~ 3.5V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium®, II, P55C | Supplier Device Package 8-SOIC |
Voltage - Input 12V | Base Product Number |
Number of Outputs 1 |

