
IRU3004CWTR | |
|---|---|
DigiKey Part Number | IRU3004CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU3004CWTR |
Description | IC REG CTRLR INTEL 3OUT 20SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 3 Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® III | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 3 | |
Voltage - Output | 1.3V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

