
IRU1260CMTR | |
|---|---|
DigiKey Part Number | IRU1260CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU1260CMTR |
Description | IC REG CONV PENTIUM 2OUT TO263-7 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium®, P55C Voltage Regulator IC 2 Output TO-263-7 |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Applications Converter, Intel Pentium®, P55C | Supplier Device Package TO-263-7 |
Voltage - Input 3V ~ 7V | Base Product Number |
Number of Outputs 2 |

