
IRU1260CM | |
|---|---|
DigiKey Part Number | IRU1260CM-ND |
Manufacturer | |
Manufacturer Product Number | IRU1260CM |
Description | IC REG CONV PENTIUM 2OUT TO263-7 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium®, P55C Voltage Regulator IC 2 Output TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium®, P55C | |
Voltage - Input | 3V ~ 7V | |
Number of Outputs | 2 | |
Voltage - Output | 1.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263-7 | |
Base Product Number |

