


IRU1208CSTR | |
|---|---|
DigiKey Part Number | IRU1208CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU1208CSTR |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.65V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 mA |
Part Status Obsolete | Current - Supply (Max) 50 mA |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |

