


IRU1206-18CYTR | |
|---|---|
DigiKey Part Number | IRU1206-18CYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU1206-18CYTR |
Description | IC REG LINEAR 1.8V 1A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 50 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 12V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 1A |

