Image for IRU1075CPTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRU1075CPTR

DigiKey Part Number
IRU1075CPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRU1075CPTR
Description
IC REG PENTIUM 1OUT 3UTHINPAK
Customer Reference
Detailed Description
- Converter, Intel Pentium®, P55C Voltage Regulator IC 1 Output 3-Ultra Thin-Pak™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Intel Pentium®, P55C
Voltage - Input
2.55V ~ 7V
Number of Outputs
1
Voltage - Output
1.25V ~ 5.5V
Operating Temperature
0°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-4, DPAK (3 Leads + Tab)
Supplier Device Package
3-Ultra Thin-Pak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types