
IRU1075CM | |
|---|---|
DigiKey Part Number | IRU1075CM-ND |
Manufacturer | |
Manufacturer Product Number | IRU1075CM |
Description | IC REG CONV PENTIUM 1OUT TO263 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium®, P55C Voltage Regulator IC 1 Output TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium®, P55C | |
Voltage - Input | 2.55V ~ 7V | |
Number of Outputs | 1 | |
Voltage - Output | 1.25V ~ 5.5V | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 | |
Base Product Number |

