


IRU1050CDTR | |
|---|---|
DigiKey Part Number | IRU1050CDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU1050CDTR |
Description | IC REG LINEAR POS ADJ 5A TO252AA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-252AA (DPAK) |
Voltage - Output (Max) | Base Product Number |

