



IRU1050-33CT | |
|---|---|
DigiKey Part Number | IRU1050-33CT-ND |
Manufacturer | |
Manufacturer Product Number | IRU1050-33CT |
Description | IC REG LINEAR 3.3V 5A TO220AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 1,04400 € | 52,20 € |
| 100 | 0,99000 € | 99,00 € |
| 250 | 0,93284 € | 233,21 € |
| 500 | 0,89836 € | 449,18 € |
| 1.000 | 0,86998 € | 869,98 € |
| 2.500 | 0,84003 € | 2.100,08 € |
| 5.000 | 0,82197 € | 4.109,85 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

