
IRU1015-33CP | |
|---|---|
DigiKey Part Number | IRU1015-33CP-ND |
Manufacturer | |
Manufacturer Product Number | IRU1015-33CP |
Description | IC REG LIN 3.3V 1.5A 2-ULTRA-PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 2-Ultra Thin-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-Ultra Thin-Pak™ | |
Supplier Device Package | 2-Ultra Thin-Pak | |
Base Product Number |

