Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IRU1010-33CYTR | |
|---|---|
DigiKey Part Number | IRU1010-33CYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU1010-33CYTR |
Description | IC REG LINEAR 3.3V 1A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 7V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3339AKCZ-3-RL7 | Analog Devices Inc. | 356 | ADP3339AKCZ-3-RL7CT-ND | 4,56000 € | Similar |
| ADP3339AKCZ-3.3-R7 | Analog Devices Inc. | 679 | 505-ADP3339AKCZ-3.3-R7CT-ND | 4,56000 € | Similar |
| ADP3339AKCZ-3.3-RL | Analog Devices Inc. | 4.215 | 505-ADP3339AKCZ-3.3-RLCT-ND | 4,56000 € | Similar |
| LD1117S12TR | STMicroelectronics | 15.980 | 497-4240-1-ND | 0,38000 € | Similar |
| LD1117S18CTR | STMicroelectronics | 3.410 | 497-6868-1-ND | 0,38000 € | Similar |






