IRU1010-33CY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.763
Unit Price: 3,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.347
Unit Price: 3,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 789
Unit Price: 4,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 4,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 37.817
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.640
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.207
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.284
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.372
Unit Price: 1,06000 €
Datasheet

Similar


onsemi
In Stock: 10.605
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 50.575
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 26.027
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.181
Unit Price: 2,43000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IRU1010-33CY

DigiKey Part Number
IRU1010-33CY-ND
Manufacturer
Manufacturer Product Number
IRU1010-33CY
Description
IC REG LINEAR 3.3V 1A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types