IRU1010-33CDTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.391
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.543
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.997
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 961
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.858
Unit Price: 1,15000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252AA (DPAK)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IRU1010-33CDTR

DigiKey Part Number
IRU1010-33CDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRU1010-33CDTR
Description
IC REG LINEAR 3.3V 1A TO252AA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types