


IRU1010-33CD | |
|---|---|
DigiKey Part Number | IRU1010-33CD-ND |
Manufacturer | |
Manufacturer Product Number | IRU1010-33CD |
Description | IC REG LINEAR 3.3V 1A TO252AA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 7V | Supplier Device Package TO-252AA (DPAK) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |

