Half Bridge (3) Driver AC Motors UMOS 36-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (3) Driver AC Motors UMOS 36-PQFN (12x12)
36-PQFN

IRSM836-084MA

DigiKey Part Number
IRSM836-084MA-ND
Manufacturer
Manufacturer Product Number
IRSM836-084MA
Description
IC HALF BRIDGE DRIVER 7A 36QFN
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors UMOS 36-PQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
IRSM836-084MA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Last Time Buy
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
310mOhm
Current - Output / Channel
7A
Current - Peak Output
27A
Voltage - Supply
10V ~ 20V
Voltage - Load
200V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
36-PowerVQFN
Supplier Device Package
36-PQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 15.08.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,94000 €6,94 €
105,37900 €53,79 €
254,98840 €124,71 €
1004,61710 €461,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €