
IRSM836-044MA | |
|---|---|
DigiKey Part Number | IRSM836-044MA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM836-044MA |
Description | IC MTR DRIVER 13.5V-16.5V 36PQFN |
Customer Reference | |
Detailed Description | Motor Driver UMOS Parallel 36-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM836-044MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | UMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerVQFN | |
Supplier Device Package | 36-PQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 4,99100 € | 49,91 € |
| 25 | 4,62440 € | 115,61 € |
| 100 | 4,22110 € | 422,11 € |
| 250 | 4,02868 € | 1.007,17 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |


