
IRSM836-035MBTR | |
|---|---|
DigiKey Part Number | IRSM836-035MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRSM836-035MBTR |
Description | IC MTR DRIVER 13.5V-16.5V 27PQFN |
Customer Reference | |
Detailed Description | Motor Driver UMOS Parallel 27-PQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | UMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 3A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVQFN | |
Supplier Device Package | 27-PQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,83788 € | 9.675,76 € |
| Unit Price without VAT: | 4,83788 € |
|---|---|
| Unit Price with VAT: | 5,75708 € |

