
IRSM836-035MB | |
|---|---|
DigiKey Part Number | 448-IRSM836-035MB-ND |
Manufacturer | |
Manufacturer Product Number | IRSM836-035MB |
Description | IC MTR DRIVER 13.5V-16.5V 27PQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver UMOS Parallel 27-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM836-035MB Models |
Category | Applications Appliance |
Manufacturer Infineon Technologies | Current - Output 3A |
Packaging Tray | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Voltage - Load 400V (Max) |
Motor Type - AC, DC AC, Synchronous | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 31-PowerVQFN |
Interface Parallel | Supplier Device Package 27-PQFN (12x12) |
Technology UMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 6,49300 € | 64,93 € |
| 25 | 6,03240 € | 150,81 € |
| 160 | 5,39469 € | 863,15 € |
| 320 | 5,22975 € | 1.673,52 € |
| 640 | 5,09402 € | 3.260,17 € |
| 1.120 | 5,00216 € | 5.602,42 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |

