
IRSM836-025MATR | |
|---|---|
DigiKey Part Number | IRSM836-025MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRSM836-025MATR |
Description | IC MTR DRIVER 13.5V-16.5V 36PQFN |
Customer Reference | |
Detailed Description | Motor Driver UMOS Parallel 36-PQFN (12x12) |
Datasheet | Datasheet |
Category | Applications Appliance |
Manufacturer Infineon Technologies | Current - Output 2A |
Packaging Tape & Reel (TR) | Voltage - Supply 13.5V ~ 16.5V |
Part Status Last Time Buy | Voltage - Load 400V (Max) |
Motor Type - AC, DC AC, Synchronous | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 36-PowerVQFN |
Interface Parallel | Supplier Device Package 36-PQFN (12x12) |
Technology UMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,26012 € | 10.520,24 € |
| Unit Price without VAT: | 5,26012 € |
|---|---|
| Unit Price with VAT: | 6,25954 € |

