
IRSM836-024MA | |
|---|---|
DigiKey Part Number | IRSM836-024MA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM836-024MA |
Description | IC MTR DRIVER 13.5V-16.5V 36PQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver UMOS Parallel 36-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM836-024MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | UMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 2A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerVQFN | |
Supplier Device Package | 36-PQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,25600 € | 52,56 € |
| 25 | 4,87040 € | 121,76 € |
| 160 | 4,33681 € | 693,89 € |
| 320 | 4,19884 € | 1.343,63 € |
| 640 | 4,08527 € | 2.614,57 € |
| 1.120 | 4,00844 € | 4.489,45 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

