
IRSM836-015MATR | |
|---|---|
DigiKey Part Number | IRSM836-015MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRSM836-015MATR |
Description | IC HALF BRIDGE DRIVER 1A 36QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 36-PQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 4.8Ohm | |
Current - Output / Channel | 1A | |
Current - Peak Output | 7A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerVQFN | |
Supplier Device Package | 36-PQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,14829 € | 6.296,58 € |
| Unit Price without VAT: | 3,14829 € |
|---|---|
| Unit Price with VAT: | 3,74647 € |

