
IRSM836-015MA | |
|---|---|
DigiKey Part Number | IRSM836-015MA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM836-015MA |
Description | IC HALF BRIDGE DRIVER 1A 36QFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 36-PQFN (12x12) |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Infineon Technologies | Current - Peak Output 7A |
Series | Voltage - Supply 13.5V ~ 16.5V |
Packaging Tray | Voltage - Load 400V (Max) |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 36-PowerVQFN |
Technology UMOS | Supplier Device Package 36-PQFN (12x12) |
Rds On (Typ) 4.8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,29749 € | 3.437,99 € |
| Unit Price without VAT: | 4,29749 € |
|---|---|
| Unit Price with VAT: | 5,11401 € |

