
IRSM808-204MH | |
|---|---|
DigiKey Part Number | IRSM808-204MH-ND |
Manufacturer | |
Manufacturer Product Number | IRSM808-204MH |
Description | IC HALF BRIDGE DRIVER 20A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors UMOS 31-PQFN (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM808-204MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 130mOhm | |
Current - Output / Channel | 20A | |
Current - Peak Output | - | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVQFN | |
Supplier Device Package | 31-PQFN (8x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34700 € | 33,47 € |
| 25 | 3,08680 € | 77,17 € |
| 100 | 2,80080 € | 280,08 € |
| 250 | 2,66432 € | 666,08 € |
| 500 | 2,58210 € | 1.291,05 € |
| 1.300 | 2,49207 € | 3.239,69 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

