
IRSM807-045MH | |
|---|---|
DigiKey Part Number | IRSM807-045MH-ND |
Manufacturer | |
Manufacturer Product Number | IRSM807-045MH |
Description | IC HALF BRIDGE DRIVER 4A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors UMOS 31-PQFN (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM807-045MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 4A | |
Current - Peak Output | 35A | |
Voltage - Supply | 12V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVQFN | |
Supplier Device Package | 31-PQFN (8x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,33500 € | 33,35 € |
| 100 | 2,39790 € | 239,79 € |
| 500 | 1,99852 € | 999,26 € |
| 1.300 | 1,92065 € | 2.496,84 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

