Half Bridge (3) Driver AC Motors IGBT 23-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM516-076PA

DigiKey Part Number
IRSM516-076PA-ND
Manufacturer
Manufacturer Product Number
IRSM516-076PA
Description
IC HALF BRIDGE DRIVER 4A 23SOP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors IGBT 23-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
15A
Manufacturer
Infineon Technologies
Voltage - Supply
13.5V ~ 16.5V
Series
Voltage - Load
480V (Max)
Packaging
Tube
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Features
Bootstrap Circuit
Output Configuration
Half Bridge (3)
Fault Protection
UVLO
Applications
AC Motors
Mounting Type
Surface Mount
Interface
Logic
Package / Case
23-PowerSMD Module
Load Type
Inductive
Supplier Device Package
23-SOP
Technology
IGBT
Base Product Number
Current - Output / Channel
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.