
IRSM515-015DA | |
|---|---|
DigiKey Part Number | IRSM515-015DA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM515-015DA |
Description | IC HALF BRIDGE DRIVER 1.2A 23DIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 23-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Half Bridge (3) | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 5Ohm | |
Current - Output / Channel | 1.2A | |
Current - Peak Output | 9A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module | |
Supplier Device Package | 23-DIP | |
Base Product Number |

