
IRSM505-044PA | |
|---|---|
DigiKey Part Number | IRSM505-044PA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM505-044PA |
Description | IC HALF BRIDGE DRIVER 3A 23SOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 23-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 3A |
Manufacturer Infineon Technologies | Current - Peak Output 15A |
Series | Voltage - Supply 13.5V ~ 16.5V |
Packaging Tube | Voltage - Load 200V (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 23-PowerSMD Module |
Technology UMOS | Supplier Device Package 23-SOP |
Rds On (Typ) 800mOhm | Base Product Number |

