Image for IRSM505-035DA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM505-035DA2

DigiKey Part Number
IRSM505-035DA2-ND
Manufacturer
Manufacturer Product Number
IRSM505-035DA2
Description
IC HALF BRIDGE DRIVER 2.1A 23DIP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors UMOS 23-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
2.1A
Manufacturer
Infineon Technologies
Current - Peak Output
15A
Series
Voltage - Supply
13.5V ~ 16.5V
Packaging
Tube
Voltage - Load
400V (Max)
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (3)
Features
Bootstrap Circuit
Applications
AC Motors
Fault Protection
UVLO
Interface
Logic
Mounting Type
Through Hole
Load Type
Inductive
Package / Case
32-PowerDIP Module, 23 Leads
Technology
UMOS
Supplier Device Package
23-DIP
Rds On (Typ)
1.8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.