
IRSF3031 | |
|---|---|
DigiKey Part Number | IRSF3031-ND |
Manufacturer | |
Manufacturer Product Number | IRSF3031 |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A TO-220AB |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.8A |
Packaging Tube | Rds On (Typ) 155mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Through Hole |
Output Type N-Channel | Supplier Device Package TO-220AB |
Interface On/Off | Package / Case |
Voltage - Load 50V (Max) | Base Product Number |


