
IRSF3011LTR | |
|---|---|
DigiKey Part Number | IRSF3011LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRSF3011LTR |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Load 50V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 5A |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

