IRSF3011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.732
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: 2,60000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 5A TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSF3011

DigiKey Part Number
IRSF3011-ND
Manufacturer
Manufacturer Product Number
IRSF3011
Description
IC PWR DRIVER N-CHAN 1:1 TO220AB
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes