
IRS4427STRPBF | |
|---|---|
DigiKey Part Number | IRS4427STRPBFTR-ND - Tape & Reel (TR) IRS4427STRPBFCT-ND - Cut Tape (CT) IRS4427STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS4427STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS4427STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 2.3A, 3.3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62120 € | 15,53 € |
| 100 | 0,54820 € | 54,82 € |
| 250 | 0,51328 € | 128,32 € |
| 500 | 0,49228 € | 246,14 € |
| 1.000 | 0,48034 € | 480,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45670 € | 1.141,75 € |
| 5.000 | 0,44568 € | 2.228,40 € |
| 7.500 | 0,44017 € | 3.301,28 € |
| 12.500 | 0,43406 € | 5.425,75 € |
| 17.500 | 0,43049 € | 7.533,57 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |









