
IRS44273LTRPBF | |
|---|---|
DigiKey Part Number | IRS44273LTRPBFTR-ND - Tape & Reel (TR) IRS44273LTRPBFCT-ND - Cut Tape (CT) IRS44273LTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS44273LTRPBF |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | IRS44273LTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10.2V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37760 € | 9,44 € |
| 100 | 0,33020 € | 33,02 € |
| 250 | 0,30756 € | 76,89 € |
| 500 | 0,29386 € | 146,93 € |
| 1.000 | 0,28260 € | 282,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26869 € | 806,07 € |
| 6.000 | 0,26188 € | 1.571,28 € |
| 9.000 | 0,25847 € | 2.326,23 € |
| 15.000 | 0,25470 € | 3.820,50 € |
| 21.000 | 0,25249 € | 5.302,29 € |
| 30.000 | 0,25037 € | 7.511,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



















