
IRS4426STRPBF | |
|---|---|
DigiKey Part Number | IRS4426STRPBFTR-ND - Tape & Reel (TR) IRS4426STRPBFCT-ND - Cut Tape (CT) IRS4426STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS4426STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS4426STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4426CSA+ | Analog Devices Inc./Maxim Integrated | 167 | MAX4426CSA+-ND | 7,96000 € | Similar |
| MAX626ESA+ | Analog Devices Inc./Maxim Integrated | 530 | MAX626ESA+-ND | 7,12000 € | Similar |
| MIC4123YME-TR | Microchip Technology | 15.033 | MIC4123YME-CT-ND | 1,71000 € | Similar |
| MIC4423YM-TR | Microchip Technology | 12.505 | MIC4423YM-CT-ND | 1,75000 € | Similar |
| MIC4426ZM | Microchip Technology | 13 | 576-1797-5-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63600 € | 63,60 € |
| 250 | 0,59552 € | 148,88 € |
| 500 | 0,57112 € | 285,56 € |
| 1.000 | 0,55104 € | 551,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52984 € | 1.324,60 € |
| 5.000 | 0,51706 € | 2.585,30 € |
| 7.500 | 0,51066 € | 3.829,95 € |
| 12.500 | 0,50357 € | 6.294,62 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

