
IRS2982STRPBF | |
|---|---|
DigiKey Part Number | IRS2982STRPBFTR-ND - Tape & Reel (TR) IRS2982STRPBFCT-ND - Cut Tape (CT) IRS2982STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2982STRPBF |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2982STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 320kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81120 € | 20,28 € |
| 100 | 0,71940 € | 71,94 € |
| 250 | 0,67548 € | 168,87 € |
| 500 | 0,64904 € | 324,52 € |
| 1.000 | 0,64045 € | 640,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60425 € | 1.510,62 € |
| 5.000 | 0,59039 € | 2.951,95 € |
| 7.500 | 0,58346 € | 4.375,95 € |
| 12.500 | 0,57577 € | 7.197,12 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |




