Similar

IRS279524STRPBF | |
|---|---|
DigiKey Part Number | IRS279524STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS279524STRPBF |
Description | IC REG CTRLR BCK/HALF-BRG 14SOIC |
Customer Reference | |
Detailed Description | Buck, Half-Bridge Regulator Positive, Isolation Capable Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Infineon Technologies | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Half-Bridge | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 14-SOIC |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 12V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE2HS01GXUMA1 | Infineon Technologies | 72.369 | ICE2HS01GXUMA1CT-ND | 2,24000 € | Similar |


