IRS27951STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,22000 €
Datasheet
Buck, Half-Bridge Regulator Positive, Isolation Capable Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS27951STRPBF

DigiKey Part Number
IRS27951STRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS27951STRPBF
Description
IC REG CTRLR BUCK/HALF-BRG 8SOIC
Customer Reference
Detailed Description
Buck, Half-Bridge Regulator Positive, Isolation Capable Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Half-Bridge
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
12V ~ 18V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types