
IRS2580DSPBF | |
|---|---|
DigiKey Part Number | IRS2580DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2580DSPBF |
Description | IC PFC CTRLR CCM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 8-SOIC |
Datasheet | Datasheet |
Category | Mode Continuous Conduction (CCM) |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |

