PFC IC Continuous Conduction (CCM) 42.5kHz ~ 46.5kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2548DSTRPBF

DigiKey Part Number
448-IRS2548DSTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS2548DSTRPBF
Description
IC PFC CTRLR CCM 46.5KHZ 14SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 42.5kHz ~ 46.5kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2548DSTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
42.5kHz ~ 46.5kHz
Current - Startup
250 µA
Voltage - Supply
11.5V ~ 16.6V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types